EBC30DCBH

Heilind Number:SULEBC30DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCBH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DCBH

Detailed Description

EBC30DCBH is a high-quality PCB connector designed for reliable and efficient board-to-board connections. Featuring a durable construction of PBT and Phosphor Bronze, it ensures long-lasting performance in demanding environments. With an amperage rating of 3A, voltage capacity of 700 VAC, and operating temperature range from -65 to 125°C, this connector is suitable for a wide range of applications. Its female, right-angle orientation with two rows and 60 positions allows for versatile connectivity. The termination method of Thru Hole with Matte Tin plating guarantees secure attachment. Gold-plated Phosphor Bronze contacts with hairpin design ensure excellent conductivity. With a pitch of 2.54mm (.1 in) and compact dimensions of .61 in height and 9.4mm width (.37 in), it offers efficient PCB integration. Ideal for use in various industries, including aerospace, automotive, and telecommunications, the EBC30DCBH meets the highest standards for performance and reliability.