EBC30DCBI-S189

Heilind Number:SULEBC30DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DCBI-S189

Detailed Description

EBC30DCBI-S189 is a high-quality PCB connector designed for reliable and efficient board-to-board connectivity. Featuring a female gender with two rows and a threaded mount type, this connector ensures secure installation. Its termination method through hole contact with phosphor bronze material plated in gold guarantees excellent conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for various applications. The hairpin contact type and right-angle orientation make it easy to use in compact spaces. With 60 positions and a tail length of 4.57mm, it offers versatility in connection options. Operating at temperatures ranging from -65 to 125°C, it is highly durable. The matte tin termination plating enhances its longevity. Ideal for use in hi-rel environments, this connector is a reliable choice for demanding electronic systems.