| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC30DCBI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULEBC30DCBI |
EBC30DCBI
| Heilind Number: | SULEBC30DCBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC30DCBI |
| ECAD Model: |
Specifications
Detailed Description
The EBC30DCBI is a high-quality PCB connector designed for reliable and efficient board-to-board connections. Featuring two rows of female terminals with a pitch of 2.54mm, this connector offers 60 positions for seamless integration. Its threaded mount type and right-angle orientation make installation easy in tight spaces. Constructed with PBT and Phosphor Bronze materials, and gold-plated for enhanced conductivity, it ensures durable performance even in harsh environments. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its matte tin termination plating further enhances its longevity. Trust the EBC30DCBI for your connectivity needs on PCBs.

