EBC30DCBN-S189

Heilind Number:SULEBC30DCBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCBN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCBN-S189
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DCBN-S189

Detailed Description

Introducing the EBC30DCBN-S189, a high-performance board-to-board PCB connector designed for precision and reliability. With a compact form factor and a right-angle orientation, this female connector features two rows of 60 gold-plated contacts, ensuring seamless signal transmission even in demanding applications. Constructed with durable PBT and phosphor bronze materials, it offers a maximum amperage of 3A and a voltage rating of 700VAC, making it suitable for a wide range of electronic devices. The contact type is a hairpin, guaranteeing secure and stable connections. Its through-hole termination method and matte tin plating further enhance its durability and longevity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. With a tail length of 4.57mm and compact dimensions of 9.4mm x 15.49mm, it provides easy installation and space-saving benefits. Trust in the EBC30DCBN-S189 for your connectivity needs, ensuring high-performance and reliability in every application.