EBC30DCBN

Heilind Number:SULEBC30DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCBN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DCBN

Detailed Description

The EBC30DCBN is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and phosphor bronze, this female connector is suitable for a wide range of applications. With a 3A amperage rating and a voltage capacity of 700 VAC, it ensures safe and stable performance. The connector offers 60 positions with a pitch of 2.54mm, making it ideal for high-density installations. Its right-angle orientation and no-mounting design allow for flexible and space-saving arrangements. The termination method is thru-hole, with contacts made of gold-plated phosphor bronze for excellent conductivity. With an operating temperature range of -65 to 125°C, it is suitable for use in various environments. The connector's compact size, measuring .61 inches in height and 9.4mm in width, makes it easy to integrate into PCB layouts. Its matte tin termination plating ensures long-term reliability. Overall, the EBC30DCBN is a versatile and dependable connector solution for demanding electronic systems.