EBC30DCBS

Heilind Number:SULEBC30DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCBS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DCBS

Detailed Description

Introducing the EBC30DCBS Board To Board PCB Connector, a high-performance component designed for seamless electronic connections. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliability in various applications. Featuring a 2.54mm pitch and 60 positions across 2 rows, it offers ample connectivity options. The female connector, with a side hole mount type and thru-hole termination method, facilitates easy installation. Gold-plated contacts on Phosphor Bronze provide excellent conductivity, while a voltage rating of 700 VAC guarantees safe operation. The Hairpin contact type and right-angle orientation further enhance versatility. With an operating temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, ensures space-efficient PCB integration. Matte Tin termination plating adds to its durability. Whether for industrial, commercial, or consumer electronics, the EBC30DCBS is the ideal choice for robust and efficient connectivity solutions.