EBC30DCBT-S189

Heilind Number:SULEBC30DCBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DCBT-S189

Detailed Description

SKU EBC30DCBT-S189 features a Board To Board PCB Connector with a high-reliability design, suitable for demanding applications. This female connector offers two rows of 60 positions, each with a pitch of 2.54 mm, ensuring efficient and secure connections. The termination method is through-hole, with gold-plated phosphor bronze contacts for enhanced conductivity and durability. Operating at a wide temperature range from -65 to 125 °C, it guarantees reliable performance in various environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The right-angle orientation and threaded mount type facilitate easy installation onto PCBs. Its compact size, with a height of 15.49 mm and width of 9.4 mm, optimizes space utilization. The connector is RoHS compliant, featuring matte tin termination plating, making it environmentally friendly. Perfect for industrial, aerospace, and telecommunications applications, this connector ensures seamless and robust board-to-board connections. Upgrade your systems with the EBC30DCBTS189 for unparalleled reliability and performance.