EBC30DCBT

Heilind Number:SULEBC30DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCBT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DCBT

Detailed Description

Introducing the EBC30DCBT, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. Featuring a durable construction of PBT and phosphor bronze with gold plating, this female connector ensures reliable signal transmission in demanding environments. With two rows of hairpin contacts and a pitch of 2.54mm, it offers a total of 60 positions for seamless integration. The right-angle orientation and threaded mount type make installation easy and secure. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its matte tin termination plating guarantees long-term durability. With a compact size of 9.4mm width and 15.49mm height, the EBC30DCBT is the perfect solution for high-density PCB layouts. Upgrade your connectivity with this reliable and efficient connector.