EBC30DCCD-S189

Heilind Number:SULEBC30DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCCD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCCD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DCCD-S189

Detailed Description

Introducing the EBC30DCCD-S189, a high-quality board-to-board PCB connector designed for exceptional performance in electronic applications. This female connector features two rows with a pitch of 2.54mm, allowing for precise and secure connections. With a contact material of phosphor bronze and gold plating, it ensures reliable conductivity and durability. The hairpin contact type and right-angle orientation make it ideal for space-saving layouts. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent industry standards. Its clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. With 60 positions and a tail length of 6.35mm, it offers versatility for various design requirements. The connector is suitable for use in a wide temperature range from -65 to 125°C, making it perfect for harsh environments. Additionally, its matte tin termination plating enhances solderability. Overall, the EBC30DCCD-S189 is a reliable and efficient solution for demanding electronic connectivity needs.