EBC30DCCD

Heilind Number:SULEBC30DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCCD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DCCD

Detailed Description

The EBC30DCCD is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures safe power transmission. Featuring two rows with 60 positions and a pitch of 2.54mm, it offers ample connectivity options for your PCB layout. The female gender and right-angle orientation make it versatile for various applications. Made with PBT and phosphor bronze, and gold-plated for enhanced conductivity, this connector guarantees durability and signal integrity. Its clearance hole mount type and through-hole termination method simplify installation. With a wide operating temperature range of -65 to 125 °C, it is suitable for use in diverse environments. The matte tin termination plating further enhances its longevity. Perfect for high-reliability applications, the EBC30DCCD is a crucial component for your electronic projects.