| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC30DCCH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC30DCCH |
EBC30DCCH
| Heilind Number: | SULEBC30DCCH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC30DCCH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC30DCCH, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and gold plating, this connector ensures reliable conductivity even in harsh environments. Featuring a pitch of 2.54mm and a voltage rating of 700VAC, it offers efficient power transmission. The right-angle orientation and two rows of 60 female connectors make it ideal for space-saving layouts. With a tail length of 6.35mm and operating temperature range of -65 to 125°C, it provides versatility in installation and performance. The matte tin termination plating guarantees secure soldering connections. Perfect for industrial and commercial electronics, the EBC30DCCH is a top choice for engineers and manufacturers seeking durability and performance in their PCB designs.

