EBC30DCCI-S189

Heilind Number:SULEBC30DCCI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCCI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCCI-S189
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DCCI-S189

Detailed Description

Introducing the EBC30DCCI-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector with two rows and right-angle orientation offers flexibility in PCB layout. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Meeting strict quality standards, this connector operates flawlessly in temperatures ranging from -65 to 125°C. With 60 positions and a 2.54mm pitch, it provides ample connectivity options for your PCB designs. Trust the EBC30DCCI-S189 for efficient and durable interboard connections in your electronic systems.