| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC30DCCI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC30DCCI |
EBC30DCCI
| Heilind Number: | SULEBC30DCCI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC30DCCI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC30DCCI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable power transmission at an amperage of 3A and a voltage rating of 700 VAC. With two rows of 60 female contacts in a threaded, thru-hole mount type, it offers secure and stable connectivity. The Hairpin contact type and right-angle orientation further enhance its versatility. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for use in various environments. Compact yet efficient, the EBC30DCCI is the perfect solution for your connectivity needs in aerospace, defense, and other high-reliability applications.

