EBC30DCCN-S189

Heilind Number:SULEBC30DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCCN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCCN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DCCN-S189

Detailed Description

The EBC30DCCN-S189 is a female board-to-board PCB connector designed for high reliability applications. Featuring two rows with a total of 60 positions, this connector is ideal for securely interconnecting electronic components on printed circuit boards. With a pitch of 2.54mm and a contact type of hairpin, it ensures stable and efficient signal transmission. The contacts are made of phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. Its right-angle orientation and no mounting design offer flexibility in installation. The matte tin termination plating further enhances its reliability. Measuring 15.49mm in height and 9.4mm in width, the EBC30DCCN-S189 is compact yet robust, making it a perfect choice for demanding industrial applications.