EBC30DCCN

Heilind Number:SULEBC30DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCCN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DCCN

Detailed Description

EBC30DCCN is a high-quality board-to-board PCB connector designed for reliable and efficient performance in electronic devices. Featuring two rows for enhanced connectivity, this female connector offers a secure fit with its thru-hole termination method. The contact material of phosphor bronze with gold plating ensures optimal conductivity, while the hairpin contact type and right-angle orientation facilitate seamless data transmission. With 60 positions and a voltage rating of 700 VAC, it is suitable for various applications. Operating in a wide temperature range from -65 to 125 °C, this connector guarantees durability and stability. Its compact design, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained installations. Trust in the EBC30DCCN for your connectivity needs in demanding environments.