EBC30DCCS-S189

Heilind Number:SULEBC30DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCCS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DCCS-S189

Detailed Description

The EBC30DCCS-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage rating, it is suitable for power and signal transmission. The two-row design with 60 positions allows for versatile connectivity options, while the side hole mount and thru-hole termination method ensure secure attachment to the PCB. Gold-plated phosphor bronze contacts provide excellent conductivity, while the hairpin contact type offers reliable mating. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in industrial and aerospace applications. Measuring 9.4mm in width and 15.49mm in height, it offers a compact yet robust solution for your connectivity needs. Trust in the EBC30DCCSS189 for high-reliability performance in your critical systems.