EBC30DCCS

Heilind Number:SULEBC30DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DCCS

Detailed Description

Introducing the EBC30DCCS, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This female connector, with 2 rows and 60 positions, features a robust construction with PBT and Phosphor Bronze materials, ensuring durability in demanding environments. The termination method of Thru Hole and side hole mount type offer secure attachment to PCBs. With a voltage rating of 700 VAC and an amperage of 3A, this connector guarantees efficient power transmission. The Gold-plated Hairpin contacts and Matte Tin termination plating provide excellent conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial and commercial applications. Its compact design, with a height of .61 inches and a width of 9.4mm, allows for space-efficient PCB layouts. Trust the EBC30DCCS for your connectivity needs, delivering exceptional performance with every connection.