EBC30DCKD-S288

Heilind Number:SULEBC30DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DCKD-S288

Detailed Description

PBT & Phosphor Bronze 2-Row Card Edge Connector, EBC30DCKD-S288, offers reliable connectivity for high-performance applications. With a current rating of 3A and voltage capacity of 700VAC, this female connector ensures efficient power transmission. Featuring gold-plated phosphor bronze contacts and a loop bellow contact type, it guarantees excellent signal integrity. The connector, designed for clearance hole mounting and card extender termination, is suitable for PCB assemblies. With 60 positions and a pitch of 2.54mm, it facilitates dense board-to-board connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The connector's compact design, measuring 15.49mm in height and 9.4mm in width, allows for space-saving installation. With matte tin termination plating and compliance with RoHS standards, it ensures both performance and environmental responsibility. Upgrade your connectivity solutions with the EBC30DCKD-S288.