EBC30DCKD

Heilind Number:SULEBC30DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCKD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DCKD

Detailed Description

Introducing the EBC30DCKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission requirements. The connector offers two rows of 60 gold-plated contacts, with a pitch of 2.54mm, allowing for efficient data transfer. Its straight orientation and clearance hole mount type make installation easy and secure. Operating in temperatures ranging from -65 to 125°C, it is ideal for use in extreme conditions. With matte tin termination plating, it guarantees long-term durability. Whether for industrial machinery, telecommunications systems, or aerospace applications, the EBC30DCKD is the perfect choice for high-reliability connectivity.