EBC30DCKH-S288

Heilind Number:SULEBC30DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DCKH-S288

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBC30DCKH-S288, is a high-performance female connector designed for reliable data and power transmission. Featuring a two-row configuration with a clearance hole mount type, this connector ensures secure and stable connectivity. With a current rating of 3A and a voltage rating of 700 VAC, it is suitable for various applications. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its loop bellow contact type and straddle orientation allow for efficient signal transfer. With 60 positions and a tail length of 4.45mm, it offers ample connectivity options. Operating in a wide temperature range of -65 to 125 °C, this connector is ideal for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it easy to integrate into PCB layouts. The termination plating of matte tin ensures long-term durability. Classified under hi-rel connectors, this EBC30DCKHS288 connector is a reliable solution for demanding industrial and commercial applications.