EBC30DCKH

Heilind Number:SULEBC30DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCKH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DCKH

Detailed Description

Introducing the EBC30DCKH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures optimal conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The straight orientation, along with two rows of 60 positions, offers versatile connectivity options. Ideal for industrial and commercial use, the EBC30DCKH operates efficiently in temperatures ranging from -65 to 125°C. Its clearance hole mount type and thru-hole termination method make installation a breeze, while the matte tin termination plating guarantees secure soldering. Trust in the EBC30DCKH for seamless PCB connections that meet high reliability standards.