EBC30DCKI-S288

Heilind Number:SULEBC30DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DCKI-S288

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector EBC30DCKI-S288 is a high-performance component designed for reliable signal transmission in electronic devices. Featuring a female gender and two rows, this connector offers seamless connectivity with a threaded mount type and card extender termination method. Constructed with durable phosphor bronze contacts plated in gold, it ensures optimal conductivity and longevity. With a pitch of 2.54mm and voltage rating of 700 VAC, it is suitable for various applications. The connector's loop bellow contact type and straddle orientation provide secure mating, while its 60 positions and .175-inch tail length accommodate complex PCB layouts. Operating in a wide temperature range from -65 to 125°C, it guarantees stable performance in harsh environments. With a low-profile design measuring .61 inches in height and 9.4mm in width, it is space-efficient. Its termination plating in matte tin offers further protection against corrosion. The EBC30DCKI-S288 is ideal for use in telecommunications, industrial equipment, aerospace, and more.