EBC30DCKI

Heilind Number:SULEBC30DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DCKI

Detailed Description

The EBC30DCKI is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, it ensures reliable connectivity in harsh environments. This female connector, with two rows of contacts and a threaded mount type, offers easy installation on PCBs. The termination method is through-hole, with phosphor bronze contacts plated in gold for optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-speed and high-power applications. The connector features a loop bellow contact type and is straight orientation, with 60 positions and a tail length of 4.83mm. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in extreme conditions. The connector has a compact design, with dimensions of 9.4mm in width and 15.49mm in height, making it ideal for space-constrained PCB layouts. With termination plating in matte tin, it ensures durability and longevity. The EBC30DCKI is part of a comprehensive range of connectors designed for hi-rel applications, offering unmatched quality and reliability.