EBC30DCKN-S288

Heilind Number:SULEBC30DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DCKN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Connector, SKU EBC30DCKN-S288, designed for high-performance board-to-board PCB connectivity. This female connector features two rows and 60 positions, with a pitch of 2.54mm (.1 in) for precise alignment. Operating at up to 700 VAC and 3A, it ensures reliable power transmission in demanding environments. The contact material is phosphor bronze with gold plating for enhanced conductivity and durability. With a termination method of card extender and orientation of straddle, it offers versatile installation options. The connector is engineered for longevity, with a wide operating temperature range of -65 to 125°C. Its compact size, measuring 9.4mm (.37 in) in width and .61 in (15.49mm) in height, makes it ideal for space-constrained applications. Trust in the EBC30DCKNS288 for secure and efficient PCB connections in your electronic systems.