| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC30DCKN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULEBC30DCKN |
EBC30DCKN
| Heilind Number: | SULEBC30DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC30DCKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC30DCKN, a high-performance Board to Board PCB Connector designed for seamless electronic connectivity. Featuring PBT & Phosphor Bronze construction with Gold contact plating, this connector ensures reliable power transmission with a maximum amperage of 3A and a voltage rating of 700 VAC. With a dual-row, straight orientation and 60 positions, it offers ample connectivity options in a compact form factor. The thru-hole termination method and matte tin plating guarantee secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for demanding industrial applications. Trust the EBC30DCKN for efficient and durable board-to-board connections.

