EBC30DCKS-S288

Heilind Number:SULEBC30DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DCKS-S288

Detailed Description

The EBC30DCKS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a pitch of 2.54mm, accommodating 60 positions. Its side hole mount type and card extender termination method offer flexibility in installation. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity. Operating within a wide temperature range of -65 to 125°C, this connector is highly reliable. Its loop bellow contact type and straddle orientation further enhance its performance. With a compact design and matte tin termination plating, it is ideal for space-constrained applications. Perfect for use in aerospace, defense, and industrial settings, the EBC30DCKS-S288 is a top choice for high-reliability connectivity solutions.