EBC30DCKT-S288

Heilind Number:SULEBC30DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DCKT-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Board-to-Board PCB Connector, EBC30DCKT-S288. Designed for high-performance applications, this female connector features two rows with a total of 60 positions, ensuring secure and reliable connections. The threaded mount type and card extender termination method make installation a breeze. Constructed with phosphor bronze contacts plated in gold, it offers excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets strict industry standards. The loop bellow contact type and straddle orientation further enhance its functionality. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees optimal performance in any environment. Its compact design, with a height of 15.49mm and a width of 9.4mm, saves valuable space on your PCB. Trust in the reliability of Matte Tin termination plating for long-lasting use. Whether for industrial or commercial applications, this connector is a versatile solution you can depend on. Upgrade your connectivity with the EBC30DCKTS288.