| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC30DCKT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC30DCKT |
EBC30DCKT
| Heilind Number: | SULEBC30DCKT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC30DCKT |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze Loop Bellow Female Connector, SKU EBC30DCKT, offers reliable connectivity in high-demand environments. With a 2.54mm pitch and 60 positions across two rows, this threaded mount connector ensures secure PCB connections. Featuring gold-plated phosphor bronze contacts, it guarantees optimal conductivity and durability. Operating at temperatures ranging from -65 to 125°C and with a 700VAC voltage rating, it's ideal for various applications. The straight orientation and .19-inch tail length streamline installation. Measuring .61 inches in height and 9.4mm in width, it's compact yet efficient. Terminated with matte tin, it meets industry standards for quality. Perfect for board-to-board and card edge connections, this connector is a dependable choice for your projects. (Hi-Rel: No)

