EBC30DCMD-S288

Heilind Number:SULEBC30DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DCMD-S288

Detailed Description

EBC30DCMD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, it offers reliable connectivity in electronic systems. The PBT and phosphor bronze construction ensures durability and efficient signal transmission. Featuring a clearance hole mount type and card extender termination method, it facilitates easy installation. With contact material in phosphor bronze and gold plating, it guarantees excellent conductivity. This connector has a pitch of 2.54mm (.1 in) and can handle a voltage of 700 VAC, making it suitable for a wide range of electronic devices. Its hairpin contact type and straddle orientation, along with 60 positions, provide versatility in connectivity. The connector's tail length of 13.84mm (.545 in) and operating temperature range of -65 to 125°C make it ideal for use in harsh environments. With a compact design, measuring .61 in (15.49 mm) in height and 9.4mm (.37 in) in width, it is space-efficient on PCBs. The termination plating in matte tin ensures long-term performance. Classified in the hi-rel category, this EBC30DCMDS288 connector meets stringent reliability standards, making it a trusted choice for industrial and commercial applications.