EBC30DCMD

Heilind Number:SULEBC30DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DCMD

Detailed Description

The EBC30DCMD is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 60 female contacts with wire wrap termination, it guarantees secure and efficient connectivity. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for use in diverse environmental conditions. The connector's straight orientation and hairpin contact type make it easy to install, while the clearance hole mount type allows for convenient assembly. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. The matte tin termination plating ensures long-term durability. Whether in aerospace, telecommunications, or industrial equipment, the EBC30DCMD guarantees high reliability and performance.