EBC30DCMH-S288

Heilind Number:SULEBC30DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DCMH-S288

Detailed Description

Introducing the EBC30DCMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in industrial environments. Featuring a female gender, two rows, and a clearance hole mount type, it offers easy installation on PCBs. The termination method of card extender with gold-plated phosphor bronze contacts guarantees excellent signal transmission with a current rating of 3A and a voltage of 700VAC. With a compact pitch of 2.54mm, .1in, and 60 positions, it allows for dense PCB layouts. The hairpin contact type and straddle orientation further enhance its stability. Operating seamlessly in a wide temperature range from -65°C to 125°C, this connector is suitable for harsh conditions. RoHS compliant and terminated with matte tin, it meets international standards for environmental responsibility. Ideal for aerospace, defense, and industrial applications, the EBC30DCMH-S288 ensures high reliability and performance in critical systems.