| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC30DCMI-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULEBC30DCMI-S288 |
EBC30DCMI-S288
| Heilind Number: | SULEBC30DCMI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC30DCMI-S288 |
| ECAD Model: |
Specifications
Detailed Description
The EBC30DCMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 60 female contacts, it offers reliable connectivity in tight spaces. The connector features a threaded mount type and card extender termination method, ensuring secure attachment to PCBs. Made of PBT and phosphor bronze with gold plating, it guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 125 °C, it is suitable for harsh environments. With a pitch of 2.54 mm and voltage rating of 700 VAC, it meets the requirements of various electronic systems. The EBC30DCMIS288 is RoHS compliant and ideal for use in aerospace, military, and industrial applications where reliability is paramount.

