EBC30DCMI

Heilind Number:SULEBC30DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DCMI

Detailed Description

Introducing the EBC30DCMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a voltage capacity of 700VAC, it offers robust power transmission capabilities. The female gender, hairpin contact type, and 60 positions across 2 rows provide versatile connectivity options. The termination method of wire wrap and contact plating of gold guarantee secure and low-resistance connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its threaded mount type and tail length of 14.22mm allow for easy and secure installation on PCBs. The compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. With matte tin termination plating, it ensures long-term durability and performance. Trust the EBC30DCMI for your critical connectivity needs.