EBC30DCMN-S288

Heilind Number:SULEBC30DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DCMN-S288

Detailed Description

Introducing the EBC30DCMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and phosphor bronze materials, ensuring reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, two rows, and hairpin contact type offer versatile connectivity options. Gold-plated contacts provide excellent conductivity, while matte tin termination plating ensures long-term durability. With a pitch of 2.54mm, 60 positions, and straddle orientation, it allows for efficient PCB mating. Operating in a wide temperature range from -65 to 125°C, it is ideal for industrial and automotive applications. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Trust the EBC30DCMN-S288 for secure and high-speed data transmission in your electronic designs.