EBC30DCMN

Heilind Number:SULEBC30DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCMN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DCMN

Detailed Description

Introducing the EBC30DCMN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 60 positions, this connector offers reliable connectivity in compact spaces. Featuring phosphor bronze contacts with gold plating, it ensures excellent signal integrity and corrosion resistance. The female connector, with two rows and a straight orientation, is ideal for wire wrap termination. It can handle up to 3A of current and 700VAC, making it suitable for power and data transmission. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The matte tin termination plating further enhances durability. With its compact size (9.4mm x .37 in) and low profile (.61 in), the EBC30DCMN is perfect for space-constrained designs in industries such as aerospace, defense, and telecommunications. Explore more details and specifications of this reliable connector under the Board To Board PCB Connectors category.