EBC30DCMT-S288

Heilind Number:SULEBC30DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DCMT-S288

Detailed Description

Introducing the EBC30DCMT-S288, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. With a pitch of 2.54mm, this connector features two rows of 60 female contacts, each meticulously crafted from phosphor bronze with gold plating for enhanced durability and conductivity. The unique hairpin contact type ensures reliable signal transmission, while the threaded mount type and card extender termination method offer easy installation and secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is ideal for use in a wide range of environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it perfect for space-constrained applications. Trust the EBC30DCMT-S288 for dependable performance in your next project.