EBC30DCMT

Heilind Number:SULEBC30DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCMT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DCMT

Detailed Description

Introducing the EBC30DCMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector offers reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it ensures efficient power transmission. The female gender, two rows, and straight orientation make it versatile for various PCB setups. Its threaded mount type and wire wrap termination method provide secure installation. Each of the 60 Hairpin contact positions is plated with gold for optimal signal conductivity. With a pitch of 2.54mm and a tail length of 14.22mm, it allows for precise and stable connections. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for both industrial and commercial use. The Matte Tin termination plating ensures long-lasting performance. Ideal for high-reliability applications, the EBC30DCMT is a key component for your PCB connectivity needs.