EBC30DCSD-S288

Heilind Number:SULEBC30DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DCSD-S288

Detailed Description

Introducing the EBC30DCSD-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic devices. With a current rating of 3A and a voltage capacity of 700VAC, this female connector features two rows of 60 gold-plated hairpin contacts, ensuring optimal signal transmission. The contact material, phosphor bronze, and termination plating, matte tin, guarantee durability and longevity even in harsh operating environments, with an impressive operating temperature range of -65 to 125°C. Its straddle orientation and clearance hole mount type make it easy to install, while the card extender termination method and 3.68mm tail length offer flexibility in connectivity. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet powerful, perfect for space-constrained applications in aerospace, defense, and industrial sectors. Trust the EBC30DCSDS288 for seamless board-to-board connections that meet your high-reliability requirements.