EBC30DCSD

Heilind Number:SULEBC30DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DCSD

Detailed Description

Introducing the EBC30DCSD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures durability and reliability even in harsh operating conditions. Featuring a female gender and straight orientation, it offers easy installation with a clearance hole mount type and thru-hole termination method. The 30 gold-plated hairpin contacts provide excellent conductivity, while the 2.54mm pitch allows for precise alignment. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the EBC30DCSD for secure and efficient board-to-board connections in your electronic devices.