EBC30DCSH-S288

Heilind Number:SULEBC30DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DCSH-S288

Detailed Description

Experience reliable and efficient connectivity with our EBC30DCSHS288 Board to Board PCB Connector. Featuring a durable PBT and Phosphor Bronze construction, this connector ensures high performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The female connector, with two rows and 60 positions, offers ample connectivity options. Its clearance hole mount type and card extender termination method make installation easy. Gold-plated phosphor bronze contacts guarantee excellent signal conductivity, while the hairpin contact type and straddle orientation enhance stability. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained setups. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is reliable even in extreme conditions. Trust in the EBC30DCSHS288 for seamless board-to-board connections in your projects.