EBC30DCSH

Heilind Number:SULEBC30DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCSH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DCSH

Detailed Description

The EBC30DCSH is a high-quality board-to-board connector designed for reliable power and signal transmission in electronic devices. With a durable construction featuring PBT and Phosphor Bronze materials, this connector offers excellent performance in demanding environments. The 30-position, female connector has two rows and a pitch of 2.54mm, making it suitable for a wide range of applications. Gold-plated contacts ensure low contact resistance and optimal signal integrity, while the Thru Hole termination method allows for easy and secure installation. Operating at temperatures ranging from -65 to 125°C, with a voltage rating of 700VAC, this connector is ideal for use in industrial and commercial settings. Its compact size, with a connector height of only 15.49mm and a width of 9.4mm, makes it perfect for space-constrained designs. The matte tin termination plating provides corrosion resistance, further enhancing the connector's durability. Whether used in telecommunications, automotive, or aerospace applications, the EBC30DCSH guarantees reliable connectivity.