EBC30DCSI-S288

Heilind Number:SULEBC30DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DCSI-S288

Detailed Description

Introducing the PBT and Phosphor Bronze Board to Board PCB Connector, EBC30DCSI-S288. This female connector features a dual-row design with a pitch of 2.54mm, making it ideal for high-density applications. With 60 positions and a voltage rating of 700 VAC, it offers reliable connectivity in demanding environments. The termination method is via a threaded card extender, ensuring secure attachment. Contacts made of phosphor bronze and gold plating guarantee excellent conductivity and corrosion resistance. Operating temperature range from -65 to 125°C, meeting stringent industrial requirements. The connector's hairpin contact type and straddle orientation further enhance its performance. Tailored for critical applications, it comes with matte tin termination plating for added durability. With a compact size and a connector height of 15.49mm, it fits seamlessly onto PCBs. Designed for quality and reliability, this connector is a must-have for your electronic assemblies.