EBC30DCSN-S288

Heilind Number:SULEBC30DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DCSN-S288

Detailed Description

The SKU EBC30DCSN-S288 is a high-quality board-to-board PCB connector designed for reliable power transmission in electronic devices. Featuring a female gender with two rows of 60 positions, this connector is suitable for various applications. It offers a 3A amperage rating and a voltage capacity of 700VAC, ensuring efficient power delivery. The termination method is through a card extender, with contacts made of durable phosphor bronze and gold plating for enhanced conductivity. With a pitch of 2.54mm and a straddle orientation, it allows for secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient for PCB layouts. The matte tin termination plating offers corrosion resistance, further enhancing its longevity. Overall, the EBC30DCSN-S288 is a reliable and high-performance connector for demanding electronic systems.