| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC30DCSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC30DCSN |
EBC30DCSN
| Heilind Number: | SULEBC30DCSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC30DCSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC30DCSN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features 30 gold-plated contacts housed in a durable PBT and phosphor bronze construction. The straight orientation and thru-hole termination method ensure secure and reliable connectivity. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance requirements. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme environments. The matte tin termination plating offers enhanced durability. Ideal for industrial and commercial electronics, the EBC30DCSN is your solution for high-reliability board-to-board connections.

