EBC30DCSS-S288

Heilind Number:SULEBC30DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DCSS-S288

Detailed Description

The SKU EBC30DCSS-S288 is a high-quality board-to-board and card edge connector designed for reliable and efficient electronic connections. Featuring a durable construction with PBT and phosphor bronze materials, it ensures longevity and performance. With a 3A amperage rating and 700VAC voltage capacity, this connector is suitable for various applications. Its female gender, side hole mount type, and card extender termination method offer versatility in installation. The connector's contact material is gold-plated phosphor bronze, guaranteeing optimal conductivity. With two rows, 60 positions, and hairpin contacts, it facilitates secure connections. The connector's compact design, with dimensions of 9.4mm width and 15.49mm height, makes it space-efficient. Operating within a wide temperature range of -65 to 125°C, it is suitable for diverse environments. Its matte tin termination plating enhances durability. This connector falls under the category of high-quality board-to-board and card edge connectors, meeting the needs of various electronic applications.