EBC30DCSS

Heilind Number:SULEBC30DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCSS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DCSS

Detailed Description

Introducing the EBC30DCSS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a sturdy construction, this connector features PBT and phosphor bronze materials for reliable connectivity. Boasting an amperage rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The female connector with two rows and a straight orientation offers seamless integration into PCB assemblies. Utilizing a side hole mount and thru-hole termination method, installation is quick and easy. Gold-plated contacts and matte tin termination plating guarantee optimal signal transfer and corrosion resistance. With a pitch of 2.54mm, operating temperature range of -65 to 125°C, and a tail length of 4.06mm, it meets the highest standards for performance and durability. Perfect for industrial and commercial applications, the EBC30DCSS is your reliable solution for secure board-to-board connections.