| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC30DCST |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULEBC30DCST |
EBC30DCST
| Heilind Number: | SULEBC30DCST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC30DCST |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC30DCST, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and offering 30 gold-plated contact positions, this connector ensures reliable data and power transmission. Featuring a rugged construction with PBT and phosphor bronze materials and a threaded mount type, it provides secure connectivity in harsh environments. The straight orientation and thru-hole termination method make installation a breeze. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial settings. Trust the EBC30DCST for exceptional quality and performance in your connectivity solutions.

