EBC30DCTD

Heilind Number:SULEBC30DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCTD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DCTD

Detailed Description

Introducing the EBC30DCTD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this connector features two rows with a total of 60 positions, making it ideal for intricate circuitry. The female gender and straight orientation ensure easy mating, while the clearance hole mount type and thru-hole termination method guarantee secure installation. With a pitch of 2.54mm (.1 in) and contact material of gold-plated phosphor bronze, it offers reliable conductivity even in demanding environments. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is built for durability. Its compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), saves space without compromising performance. RoHS compliant and featuring matte tin termination plating, the EBC30DCTD is not only efficient but also environmentally friendly. Upgrade your PCB connections with this top-of-the-line connector, the perfect choice for high-reliability applications.