EBC30DCTH-S288

Heilind Number:SULEBC30DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DCTH-S288

Detailed Description

The EBC30DCTH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector offers exceptional durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, it provides secure power and signal transmission. The female connector has two rows of 30 positions each, with a pitch of 2.54mm. Its hairpin contacts are plated with gold for optimal conductivity. The termination method is through a card extender, making installation easy and efficient. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in extreme environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for high-density PCB layouts. The connector is RoHS compliant, with termination plating in matte tin. Ideal for aerospace, defense, and industrial applications, the EBC30DCTH-S288 is a reliable and high-quality connectivity solution.