EBC30DCTH

Heilind Number:SULEBC30DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCTH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DCTH

Detailed Description

Introducing the EBC30DCTH PCB connector, designed for high-performance applications where reliability is paramount. This female connector features two rows of 60 contact positions, each made of durable Phosphor Bronze with Gold plating for optimal conductivity. With a low amperage rating of 3A and a high voltage tolerance of 700VAC, it ensures safe and efficient power transmission. The Hairpin contact type and Thru Hole termination method guarantee secure connections, while the Clearance Hole mount type simplifies installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even the most demanding environments. Its compact design, with a height of just 15.49mm and a width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the EBC30DCTH for your critical board-to-board and card edge connectivity needs.